74279242LF vs CBG451616U601T feature comparison

74279242LF Wurth Elektronik

Buy Now Datasheet

CBG451616U601T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.6 mm 1.6 mm
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 500 OHM Ω 600 OHM Ω
Rated Current 0.2 A 0.2 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 1806, SMD, 2 PIN
Case Code 1806
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Packing Method TAPE AND REEL

Compare 74279242LF with alternatives

Compare CBG451616U601T with alternatives