74279221601
vs
NCB-H1206B301TR250F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
DC Resistance-Max
0.05 Ω
0.05 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
600 OHM Ω
300 OHM Ω
Rated Current
2.5 A
2.5 A
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Factory Lead Time
20 Weeks
Case Code
1206
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
Compare 74279221601 with alternatives
Compare NCB-H1206B301TR250F with alternatives