74213-002LF vs YFW-30-12-H-08-SB-K feature comparison

74213-002LF Amphenol Communications Solutions

Buy Now Datasheet

YFW-30-12-H-08-SB-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Package Description LEAD FREE
Pin Count 240
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 240 240
Base Number Matches 2 1
Pbfree Code No
Additional Feature POLARIZED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 74213-002LF with alternatives

Compare YFW-30-12-H-08-SB-K with alternatives