741X0833303FP
vs
AF124-FR-13330KL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Total Weight
3.6
2.45155
Category CO2 Kg
4.9
4.9
CO2
17.64
12.012595000000001
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1317-36-8, 7440-02-0
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Construction
Rectangular
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
330000 Ω
330000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.45 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2 mm
2 mm
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.252 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
330000 Ω
330000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
330000 Ω
330000 Ω
Size Code
0408
0408
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
25 V
50 V
Base Number Matches
1
1
EFUP
10
Qualifications
AEC-Q200
Additional Feature
ANTI-SULFUR
Reference Standard
AEC-Q200
Compare 741X0833303FP with alternatives
Compare AF124-FR-13330KL with alternatives