741X08310R0F vs YC124-FR-1010RL feature comparison

741X08310R0F CTS Corporation

Buy Now Datasheet

YC124-FR-1010RL YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP YAGEO CORP
Package Description CHIP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Total Weight 3.6 2.45846
Category CO2 Kg 4.9 4.9
CO2 17.64 12.046454
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +155C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1317-36-8, 7440-02-0 1317-36-8, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.22
Construction Chip Chip
Element Power Dissipation 0.063 W 0.0625 W
First Element Resistance 10 Ω 10 Ω
JESD-609 Code e0 e3
Manufacturer Series 741
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.45 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.252 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 741X083(F TOL)
Size Code 0408 0408
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
EFUP 10
Additional Feature LASER TRIMMABLE

Compare 741X08310R0F with alternatives

Compare YC124-FR-1010RL with alternatives