741X043204J vs CN1E2KLTDD204J feature comparison

741X043204J CTS Corporation

Buy Now Datasheet

CN1E2KLTDD204J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 200000 Ω
JESD-609 Code e0 e0
Manufacturer Series 741
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, 10 Inch
Rated Power Dissipation (P) 0.126 W 0.063 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Construction Chip
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 1 mm
Resistance 200000 Ω
Size Code 0404

Compare 741X043204J with alternatives

Compare CN1E2KLTDD204J with alternatives