74161F vs SN74161J4 feature comparison

74161F NXP Semiconductors

Buy Now Datasheet

SN74161J4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SIGNETICS CORP ROCHESTER ELECTRONICS LLC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 15 pF 15 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 101 mA 101 mA
Propagation Delay (tpd) 23 ns 29 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 32 MHz 25 MHz
Base Number Matches 3 2
Length 19.56 mm
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 29 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 74161F with alternatives

Compare SN74161J4 with alternatives