74128A vs JM38510/04003BCB feature comparison

74128A Philips Semiconductors

Buy Now Datasheet

JM38510/04003BCB Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 50 OHM LINE DRIVER EXPANDABLE
Family TTL/H/L TTL/H/L
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 150 pF 25 pF
Logic IC Type NOR GATE AND-OR-INVERT GATE
Number of Functions 4 1
Number of Inputs 2 9
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 57 mA 14 mA
Propagation Delay (tpd) 18 ns 11 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3

Compare 74128A with alternatives

Compare JM38510/04003BCB with alternatives