74123F vs N74123N feature comparison

74123F Philips Semiconductors

Buy Now Datasheet

N74123N Signetics

Buy Now Datasheet
Obsolete Obsolete
SIGNETICS CORP SIGNETICS CORP
, DIP, DIP16,.3
unknown unknown
8542.39.00.01 8542.39.00.01
R-GDIP-T16 R-PDIP-T16
16 16
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
3 4
No
74
e0
19.09 mm
MONOSTABLE MULTIVIBRATOR
2
2
70 °C
COMPLEMENTARY
DIP16,.3
80 ns
4.06 mm
5.25 V
4.75 V
5 V
TTL
COMMERCIAL
TIN LEAD
2.54 mm
7.62 mm

Compare 74123F with alternatives

Compare N74123N with alternatives