741-106 vs 20020012-H061B01LF feature comparison

741-106 WAGO Innovative Connections

Buy Now Datasheet

20020012-H061B01LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature FRONT ENTRY
Fastening Method SPRING LOADED SCREW
Mounting Type BOARD PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare 741-106 with alternatives

Compare 20020012-H061B01LF with alternatives