7405J90W5MI2
vs
7405J90W5SE1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
LEVER
LEVER
Body Breadth
12.7 mm
12.7 mm
Body Height
12.57 mm
12.57 mm
Body Length or Diameter
21.59 mm
21.59 mm
Contact (AC) Max Rating R Load
5A@120VAC
5A@120VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
JESD-609 Code
e0
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
4PDT
4PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 7405J90W5MI2 with alternatives
Compare 7405J90W5SE1 with alternatives