7405J60W5GI1 vs 7405J60W5PE2 feature comparison

7405J60W5GI1 C&K

Buy Now Datasheet

7405J60W5PE2 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type LEVER LEVER
Body Breadth 12.7 mm 12.7 mm
Body Height 12.57 mm 12.57 mm
Body Length or Diameter 21.59 mm 21.59 mm
Contact (AC) Max Rating R Load 5A@120VAC .02A@20VAC
Contact Current(AC)-Max 5 A 0.02 A
Contact Current(DC)-Max 5 A 0.02 A
Contact (DC) Max Rating R Load 5A@28VDC .02A@20VDC
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
JESD-609 Code e4 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function 4PDT 4PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 2 2

Compare 7405J60W5GI1 with alternatives

Compare 7405J60W5PE2 with alternatives