7405J21WMI11 vs 7405J21WBI11 feature comparison

7405J21WMI11 C&K

Buy Now Datasheet

7405J21WBI11 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type LEVER LEVER
Body Breadth 12.7 mm 12.7 mm
Body Height 12.57 mm 12.57 mm
Body Length or Diameter 21.59 mm 21.59 mm
Contact (AC) Max Rating R Load 5A@120VAC .02A@20VAC
Contact Current(AC)-Max 5 A 0.02 A
Contact Current(DC)-Max 5 A 0.02 A
Contact (DC) Max Rating R Load 5A@28VDC .02A@20VDC
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
JESD-609 Code e0 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function 4PDT 4PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 2 2

Compare 7405J21WMI11 with alternatives

Compare 7405J21WBI11 with alternatives