74059-8539
vs
74059-2528
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
Additional Feature
POLARIZED, PANEL MOUNTABLE, NO.OF SHIELDED CONTACTS: 25
POLARIZED, PANEL MOUNTABLE, NO.OF SHIELDED CONTACTS: 25
Body Breadth
0.673 inch
0.673 inch
Body Depth
0.484 inch
0.484 inch
Body Length
2.244 inch
2.244 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN/LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
13.5 mΩ
13.5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.089 inch
0.089 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
11
11
Number of Rows Loaded
6
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.0922 mm
1.0922 mm
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZED KEY
POLARIZED KEY
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.098 inch
0.098 inch
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
175
175
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 74059-8539 with alternatives
Compare 74059-2528 with alternatives