74058-8526
vs
74059-8529
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED, NO.OF SHIELDED CONTACTS: 25, PANEL MOUNTABLE
|
POLARIZED, PANEL MOUNTABLE, NO.OF SHIELDED CONTACTS: 25
|
Body Breadth |
0.669 inch
|
0.673 inch
|
Body Depth |
0.484 inch
|
0.484 inch
|
Body Length |
2.244 inch
|
2.244 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
13.5 mΩ
|
13.5 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
750VAC V
|
Durability |
200 Cycles
|
200 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.3892 N
|
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.089 inch
|
0.089 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
GUIDE PIN
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
11
|
11
|
Number of Rows Loaded |
6
|
6
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.143 mm
|
1.0922 mm
|
Plating Thickness |
50u inch
|
50u inch
|
Polarization Key |
POLARIZED KEY
|
POLARIZED KEY
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
175
|
175
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
1
|
1
|
Terminal Length |
|
0.098 inch
|
|
|
|
Compare 74058-8526 with alternatives
Compare 74059-8529 with alternatives