74058-2532
vs
74058-8537
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Additional Feature
POLARIZED, NO.OF SHIELDED CONTACTS: 25, PANEL MOUNTABLE
POLARIZED, NO.OF SHIELDED CONTACTS: 25, PANEL MOUNTABLE
Body Breadth
0.669 inch
0.669 inch
Body Depth
0.484 inch
0.484 inch
Body Length
2.244 inch
2.244 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
NOT APPLICABLE
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
13.5 mΩ
13.5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3892 N
.3892 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.089 inch
0.089 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
11
11
Number of Rows Loaded
6
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.143 mm
1.143 mm
Plating Thickness
30u inch
50u inch
Polarization Key
POLARIZED KEY
POLARIZED KEY
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
175
175
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Compare 74058-2532 with alternatives
Compare 74058-8537 with alternatives