74010G-15C-15SC vs MS27468T15F15SC feature comparison

74010G-15C-15SC HiRel Connectors Inc

Buy Now Datasheet

MS27468T15F15SC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 14,1 14,1
Contact Sizes 20,16 20,16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ANODIC NICKEL
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 6
Contact Part Numbers 980-0008-871,980-0008-872,AS39029/56-351,AS39029/56-352
Degrees of Rotation 129
Other Description WALL MOUNTING RECEPTACLE
Insulator Material PLASTIC
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Shell Material ALUMINUM ALLOY
Unique Insert Number 15-15

Compare 74010G-15C-15SC with alternatives

Compare MS27468T15F15SC with alternatives