74-5SCL1.6A vs 01.6HXP feature comparison

74-5SCL1.6A NTE Electronics Inc

Buy Now Datasheet

01.6HXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Blow Characteristic SLOW TIME LAG
Body Height 21 mm 20 mm
Body Length or Diameter 5.6 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CUL; UL PSE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e4
Joule Integral-Nom 7 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Terminal Finish Gold (Au)
Trip Time or Delay 0.01 s

Compare 74-5SCL1.6A with alternatives

Compare 01.6HXP with alternatives