73UR2180JB00J vs 73UR2180JH00J feature comparison

73UR2180JB00J KEMET Corporation

Buy Now Datasheet

73UR2180JH00J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 22 mm 22 mm
JESD-609 Code e3 e3
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 500 V 500 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 13 mm 13 mm
Base Number Matches 2 2
Rohs Code Yes

Compare 73UR2180JB00J with alternatives

Compare 73UR2180JH00J with alternatives