73TR22705000J vs 73TR2270CK00J feature comparison

73TR22705000J KEMET Corporation

Buy Now Datasheet

73TR2270CK00J KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.027 µF 0.027 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
17 mm 17 mm
e3 e3
32 mm 32 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
TRAY TR, 20 INCH
5% 5%
450 V 450 V
1600 V 1600 V
NO NO
TIN TIN
27.5 mm 27.5 mm
WIRE WIRE
9 mm 9 mm
1 1
RECTANGULAR PACKAGE

Compare 73TR22705000J with alternatives

Compare 73TR2270CK00J with alternatives