7382-A
vs
7382-45
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
PLASTIC, 94V-0
|
PLASTIC, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL
|
CSA; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
10 AWG
|
10 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7382-A with alternatives
Compare 7382-45 with alternatives