73809-0216
vs
63743-3005
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
FCI
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
24 GROUND CONTACTS IN 2 ROWS AVAILABLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (51) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
6
6
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
72
72
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Compare 73809-0216 with alternatives
Compare 63743-3005 with alternatives