73809-0203 vs 63743-3005 feature comparison

73809-0203 Molex

Buy Now Datasheet

63743-3005 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZATION AVAILABLE 24 GROUND CONTACTS IN 2 ROWS AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (51) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch 2 mm
Termination Type PRESS FIT

Compare 73809-0203 with alternatives

Compare 63743-3005 with alternatives