737-037-545-101 vs 833-037-523-603 feature comparison

737-037-545-101 EDAC Inc

Buy Now Datasheet

833-037-523-603 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.35 inch 0.37 inch
0.645 inch 0.6 inch
6.082 inch 6.62 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
TIN OVER NICKEL
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 2545VAC V
NO NO
4.45 N
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYETHYLENE POLYESTER DIALLYL PHTHALATE
e3
0.156 inch 0.156 inch
NO NO
LOCKING HOLE 0.116
ONE ONE
1 1
105 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
30u inch
3 A 3 A
UL
0.56 inch 0.39 inch
WIRE WRAP SOLDER
37 37
94V-0 94V-0
0.28 N
1 1
FLOATING EYELET
STRAIGHT
BOARD
1
RECTANGULAR
3.96 mm

Compare 737-037-545-101 with alternatives

Compare 833-037-523-603 with alternatives