737-037-520-101
vs
717-037-540-101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.35 inch
0.35 inch
Body Depth
0.645 inch
0.55 inch
Body Length
6.082 inch
6.082 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
1697VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE POLYESTER
POLYETHYLENE POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.19 inch
0.56 inch
Terminal Pitch
3.96 mm
Termination Type
PRESS FIT
WIRE WRAP
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Compare 737-037-520-101 with alternatives
Compare 717-037-540-101 with alternatives