737-022-540-106 vs 833-022-524-112 feature comparison

737-022-540-106 EDAC Inc

Buy Now Datasheet

833-022-524-112 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.35 inch 0.37 inch
Body Depth 0.645 inch 0.6 inch
Body Length 3.742 inch 4.28 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 1697VAC V 2545VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE POLYESTER DIALLYL PHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE 0.128
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.56 inch 0.175 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer EDAC
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Pitch 3.96 mm

Compare 737-022-540-106 with alternatives

Compare 833-022-524-112 with alternatives