73660-9341 vs 66963-279LF feature comparison

73660-9341 Amphenol Communications Solutions

Buy Now Datasheet

66963-279LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)/NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD (30)/GOLD FLASH
Contact Finish Termination GOLD (15)/NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD (30)/GOLD FLASH
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94VE-0
Base Number Matches 2 2
Package Description LEAD FREE
Additional Feature POLARIZATION AVAILABLE

Compare 73660-9341 with alternatives

Compare 66963-279LF with alternatives