73547-150TRLF vs 87409-150TRLF feature comparison

73547-150TRLF Amphenol Communications Solutions

Buy Now Datasheet

87409-150TRLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.225 inch 0.225 inch
Body Depth 0.364 inch 0.226 inch
Body Length 2.622 inch 2.622 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 800VAC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
Insulation Resistance 50000000000 Ω 50000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.175 mm 3.175 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1

Compare 73547-150TRLF with alternatives

Compare 87409-150TRLF with alternatives