73500-612H vs 8614-20-12-2-YO-7-LF feature comparison

73500-612H Amphenol FCi

Buy Now Datasheet

8614-20-12-2-YO-7-LF Amphenol Communications Solutions

Buy Now Datasheet
No
No Yes
Obsolete Active
FCI AMPHENOL ICC
compliant compliant
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD FLASH
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD FLASH
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 2
LEAD FREE
EAR99
8536.69.40.40
3 A

Compare 73500-612H with alternatives

Compare 8614-20-12-2-YO-7-LF with alternatives