731-502/008-000
vs
1823383
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WAGO CORP
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Fastening Method |
PUSH-ON
|
SCREW
|
Mounting Type |
PANEL
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Phoenix Contact
|
Additional Feature |
|
POLYAMIDE,UL 94V-0
|
Safety Approval |
|
UL; CSA
|
|
|
|
Compare 731-502/008-000 with alternatives
Compare 1823383 with alternatives