7301TCWASE32 vs 7301TCWAPE32 feature comparison

7301TCWASE32 C&K

Buy Now Datasheet

7301TCWAPE32 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLAINT ROHS COMPLAINT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Body Breadth 12.7 mm 12.7 mm
Body Height 16.51 mm 16.51 mm
Body Length or Diameter 14.35 mm 14.35 mm
Contact (AC) Max Rating R Load 5A@120VAC .02A@20VAC
Contact Current(AC)-Max 5 A 0.02 A
Contact Current(DC)-Max 5 A 0.02 A
Contact (DC) Max Rating R Load 5A@28VDC .02A@20VDC
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP67; SPLASH PROOF EPOXY TERMINAL SEALED; IP67; SPLASH PROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7301TCWASE32 with alternatives

Compare 7301TCWAPE32 with alternatives