7301SCWZQE32 vs 7301SCWZQE feature comparison

7301SCWZQE32 C&K

Buy Now Datasheet

7301SCWZQE ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLAINT ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 12.7 mm 12.7 mm
Body Height 10.54 mm 12.06 mm
Body Length or Diameter 16.51 mm 16.51 mm
Contact (AC) Max Rating R Load 5A@120VAC 5A@120VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP67; SPLASH PROOF EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Angle 25 deg
Actuator Finish BRIGHT CHROME
Actuator Length 0.41 inch
Actuator Material BRASS
Actuator Type TOGGLE BAT
Additional Feature SPLASHPROOF BUSHING
Bushing Diameter 0.25 inch
Bushing Length 0.294 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Resistance 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VRMS V
End Contact Material SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
Solderability MIL-STD
Terminal Length 0.155 inch
Terminal Material COPPER ALLOY

Compare 7301SCWZQE32 with alternatives