7301P1DA3GES2 vs 7301P1DA3PE32 feature comparison

7301P1DA3GES2 C&K

Buy Now Datasheet

7301P1DA3PE32 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLAINT ROHS COMPLAINT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type HIGH FLATTED, ANTI-ROTATION HIGH FLATTED, ANTI-ROTATION
Body Breadth 12.7 mm 12.7 mm
Body Height 10.54 mm 10.54 mm
Body Length or Diameter 16.51 mm 16.51 mm
Contact (AC) Max Rating R Load 5A@120VAC .02A@20VAC
Contact Current(AC)-Max 5 A 0.02 A
Contact Current(DC)-Max 5 A 0.02 A
Contact (DC) Max Rating R Load 5A@28VDC .02A@20VDC
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7301P1DA3GES2 with alternatives

Compare 7301P1DA3PE32 with alternatives