7301LHWPI22
vs
7301LHWSI22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLAINT
ROHS COMPLAINT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Body Breadth
12.7 mm
12.7 mm
Body Height
10.54 mm
10.54 mm
Body Length or Diameter
16.51 mm
16.51 mm
Contact (AC) Max Rating R Load
.02A@20VAC
5A@120VAC
Contact Current(AC)-Max
0.02 A
5 A
Contact Current(DC)-Max
0.02 A
5 A
Contact (DC) Max Rating R Load
.02A@20VDC
5A@28VDC
Contact Function
ON-ON
ON-ON
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
3PDT
3PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
1
1
Compare 7301LHWPI22 with alternatives
Compare 7301LHWSI22 with alternatives