73-4403 vs SST4403T116 feature comparison

73-4403 Minireel Components

Buy Now Datasheet

SST4403T116 ROHM Semiconductor

Buy Now Datasheet
Obsolete Active
MINIREEL COMPONENTS ROHM CO LTD
SMALL OUTLINE, R-PDSO-G3 SST3, 3 PIN
unknown compliant
EAR99 EAR99
0.6 A 0.6 A
40 V 40 V
SINGLE SINGLE
100 100
R-PDSO-G3 R-PDSO-G3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PNP PNP
Not Qualified Not Qualified
YES YES
GULL WING GULL WING
DUAL DUAL
SILICON SILICON
200 MHz 200 MHz
1 1
Yes
Yes
3
18 Weeks
1994-01-01
ROHM Semiconductor
7 pF
e1
1
150 °C
260
0.2 W
Tin/Silver/Copper (Sn/Ag/Cu)
10
SWITCHING
255 ns
35 ns
0.6 V

Compare 73-4403 with alternatives

Compare SST4403T116 with alternatives