72V90823PF8 vs PEF20450 feature comparison

72V90823PF8 Integrated Device Technology Inc

Buy Now Datasheet

PEF20450 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code QFP QFP
Package Description 14 X 14 MM, 0.50 MM PITCH, TQFP-100 METRIC, PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.4 mm
Supply Current-Max 0.045 mA 0.2 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 14 mm
Base Number Matches 1 1
Technology CMOS

Compare 72V90823PF8 with alternatives

Compare PEF20450 with alternatives