72V8980PV8 vs IDT72V8980DBG feature comparison

72V8980PV8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V8980DBG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description 0.625 X 0.295 INCH, 0.025 INCH PITCH, SSOP-48 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
Pin Count 48 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G48 S-PQFP-G44
JESD-609 Code e0 e3
Length 15.875 mm 10 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 48 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP QFP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 2.35 mm
Supply Current-Max 0.005 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm 10 mm
Base Number Matches 2 1

Compare 72V8980PV8 with alternatives

Compare IDT72V8980DBG with alternatives