72V71660DRG
vs
72V73263BB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
PQFP
Pin Count
208
Manufacturer Package Code
DRG208
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
e0
Moisture Sensitivity Level
3
3
Peak Reflow Temperature (Cel)
260
225
Terminal Finish
TIN
TIN LEAD
Base Number Matches
2
2
JESD-30 Code
S-PBGA-B208
Length
17 mm
Number of Functions
1
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA208,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Supply Current-Max
0.38 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Compare 72V71660DRG with alternatives
Compare 72V73263BB with alternatives