72V70810TFG8
vs
IDT72V70810PF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
STQFP-64
PLASTIC, TQFP-64
Reach Compliance Code
compliant
not_compliant
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e0
Length
10 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
14 mm
Base Number Matches
1
5
Pbfree Code
No
Part Package Code
QFP
Pin Count
64
HTS Code
8542.39.00.01
Package Equivalence Code
QFP64,.66SQ,32
Supply Current-Max
0.045 mA
Compare 72V70810TFG8 with alternatives
Compare IDT72V70810PF with alternatives