72V51246L7-5BBI
vs
IDT72V51546L7-5BBI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PBGA
BGA
Package Description
BGA, BGA256,16X16,40
BGA, BGA256,16X16,40
Pin Count
256
256
Manufacturer Package Code
BB256
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
4 ns
4 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT
ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
Cycle Time
7.5 ns
7.5 ns
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e0
Length
17 mm
17 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
256
256
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32KX36
32KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Standby Current-Max
0.025 A
0.01 A
Supply Current-Max
0.1 mA
0.1 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
17 mm
17 mm
Base Number Matches
1
1
Compare 72V51246L7-5BBI with alternatives
Compare IDT72V51546L7-5BBI with alternatives