72V3693L15PF
vs
IDT72V3696L15PFG8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Package Description
LFQFP, QFP128,.63X.87,20
LFQFP,
Pin Count
128
128
Manufacturer Package Code
PK128
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
MAILBOX
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
15 ns
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
JESD-609 Code
e0
e3
Length
20 mm
20 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
OTHER FIFO
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
128
128
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX36
32KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.005 A
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
14 mm
14 mm
Base Number Matches
1
1
Compare 72V3693L15PF with alternatives
Compare IDT72V3696L15PFG8 with alternatives