72V3680L7-5PFGI8 vs 72V3680L6PFG feature comparison

72V3680L7-5PFGI8 Integrated Device Technology Inc

Buy Now Datasheet

72V3680L6PFG Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code TQFP TQFP
Package Description TQFP-128 TQFP-128
Pin Count 128 128
Manufacturer Package Code PKG128 PKG128
Reach Compliance Code compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.32.00.71 8542320071
Access Time-Max 5 ns 4 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 7.5 ns 6 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 20 mm 20 mm
Memory Density 589824 bit 589824 bit
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX36 16KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 2
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 166 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code QFP128,.63X.87,20
Qualification Status Not Qualified
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 72V3680L7-5PFGI8 with alternatives

Compare 72V3680L6PFG with alternatives