72V3680L7-5PFG8
vs
72V3680L7-5PFI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
LFQFP,
|
PLASTIC, TQFP-128
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
5 ns
|
5 ns
|
Additional Feature |
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
Cycle Time |
7.5 ns
|
7.5 ns
|
JESD-30 Code |
R-PQFP-G128
|
R-PQFP-G128
|
Length |
20 mm
|
20 mm
|
Memory Density |
589824 bit
|
589824 bit
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
128
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
16KX36
|
16KX36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
225
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TQFP
|
Pin Count |
|
128
|
Manufacturer Package Code |
|
PK128
|
Clock Frequency-Max (fCLK) |
|
133.3 MHz
|
JESD-609 Code |
|
e0
|
Memory IC Type |
|
OTHER FIFO
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
QFP128,.63X.87,20
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.015 A
|
Supply Current-Max |
|
0.04 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 72V3680L7-5PFG8 with alternatives
Compare 72V3680L7-5PFI with alternatives