72V3680L7-5BBGI8
vs
72V3680L6BB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
BGA-144
13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
5 ns
4 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time
7.5 ns
6 ns
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
Length
13 mm
13 mm
Memory Density
589824 bit
589824 bit
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
144
144
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
16KX36
16KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
225
Seated Height-Max
1.97 mm
1.97 mm
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
13 mm
13 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
PBGA
Pin Count
144
Manufacturer Package Code
BB144
Date Of Intro
1998-10-01
Clock Frequency-Max (fCLK)
100 MHz
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
BGA144,12X12,40
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Supply Current-Max
0.04 mA
Terminal Finish
TIN LEAD
Compare 72V3680L7-5BBGI8 with alternatives
Compare 72V3680L6BB with alternatives