72V3680L6PFG8 vs 72V3680L6PFG feature comparison

72V3680L6PFG8 Renesas Electronics Corporation

Buy Now Datasheet

72V3680L6PFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP TQFP
Package Description TQFP-128 TQFP-128
Pin Count 128 128
Manufacturer Package Code PKG128 PKG128
Reach Compliance Code compliant compliant
ECCN Code NLR EAR99
HTS Code 8542320071 8542.32.00.71
Samacsys Manufacturer Renesas Electronics
Access Time-Max 4 ns 4 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Clock Frequency-Max (fCLK) 166 MHz 166 MHz
Cycle Time 6 ns 6 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 20 mm 20 mm
Memory Density 589824 bit 589824 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX36 16KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP128,.63X.87,20 QFP128,.63X.87,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.015 A 0.015 A
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 4
Date Of Intro 1998-10-01

Compare 72V3680L6PFG8 with alternatives

Compare 72V3680L6PFG with alternatives