72V3680L6BB
vs
IDT72V3680L6PF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
PBGA
|
QFP
|
Package Description |
13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144
|
PLASTIC, TQFP-128
|
Pin Count |
144
|
128
|
Manufacturer Package Code |
BB144
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Date Of Intro |
1998-10-01
|
|
Access Time-Max |
4 ns
|
4 ns
|
Additional Feature |
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
Clock Frequency-Max (fCLK) |
100 MHz
|
166 MHz
|
Cycle Time |
6 ns
|
6 ns
|
JESD-30 Code |
S-PBGA-B144
|
R-PQFP-G128
|
JESD-609 Code |
e0
|
e0
|
Length |
13 mm
|
20 mm
|
Memory Density |
589824 bit
|
589824 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
144
|
128
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16KX36
|
16KX36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LFQFP
|
Package Equivalence Code |
BGA144,12X12,40
|
QFP128,.63X.87,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.97 mm
|
1.6 mm
|
Standby Current-Max |
0.015 A
|
0.015 A
|
Supply Current-Max |
0.04 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
13 mm
|
14 mm
|
Base Number Matches |
8
|
4
|
|
|
|
Compare 72V3680L6BB with alternatives
Compare IDT72V3680L6PF with alternatives