72V3670L7-5BBGI8 vs 72V3670L7-5BBGI feature comparison

72V3670L7-5BBGI8 Integrated Device Technology Inc

Buy Now Datasheet

72V3670L7-5BBGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description BGA, BGA, BGA144,12X12,40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 5 ns 5 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 7.5 ns 7.5 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
Length 13 mm 13 mm
Memory Density 294912 bit 294912 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 144 144
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX36 8KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.97 mm 1.97 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 13 mm 13 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 144
Clock Frequency-Max (fCLK) 133.3 MHz
JESD-609 Code e1
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code BGA144,12X12,40
Qualification Status Not Qualified
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Terminal Finish TIN SILVER COPPER

Compare 72V3670L7-5BBGI8 with alternatives

Compare 72V3670L7-5BBGI with alternatives