72V3642L15PF vs CY7C43642AV-15AC feature comparison

72V3642L15PF Integrated Device Technology Inc

Buy Now Datasheet

CY7C43642AV-15AC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TQFP QFP
Package Description TQFP-120 LFQFP, QFP120,.63SQ,16
Pin Count 120 120
Manufacturer Package Code PN120
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature MAIL BOX BYPASS REGISTER MAILBOX; RETRANSMIT
Clock Frequency-Max (fCLK) 66.7 MHz 67 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G120 S-PQFP-G120
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 36864 bit 36864 bit
Memory IC Type BI-DIRECTIONAL FIFO BI-DIRECTIONAL FIFO
Memory Width 36 36
Moisture Sensitivity Level 4
Number of Functions 1 1
Number of Terminals 120 120
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 1KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP120,.63SQ,16 QFP120,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.001 A 0.012 A
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 1
Supply Current-Max 0.06 mA

Compare 72V3642L15PF with alternatives

Compare CY7C43642AV-15AC with alternatives