72V3642L10PFG vs IDT72V3613L15PF feature comparison

72V3642L10PFG Renesas Electronics Corporation

Buy Now Datasheet

IDT72V3613L15PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Pin Count 120 120
Manufacturer Package Code PNG120
Reach Compliance Code compliant not_compliant
ECCN Code NLR EAR99
HTS Code 8542320071 8542.32.00.71
Samacsys Manufacturer Renesas Electronics
Access Time-Max 6.5 ns 10 ns
Additional Feature MAIL BOX BYPASS REGISTER MAIL BOX BYPASS REGISTER
Clock Frequency-Max (fCLK) 100 MHz 66.7 MHz
Cycle Time 10 ns 15 ns
JESD-30 Code S-PQFP-G120 S-PQFP-G120
JESD-609 Code e3 e0
Length 14 mm 14 mm
Memory Density 36864 bit 2304 bit
Memory IC Type BI-DIRECTIONAL FIFO OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3 4
Number of Functions 1 1
Number of Terminals 120 120
Number of Words 1024 words 64 words
Number of Words Code 1000 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 64X36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP120,.63SQ,16 QFP120,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.005 A 0.0004 A
Supply Voltage-Max (Vsup) 3.45 V 3.6 V
Supply Voltage-Min (Vsup) 3.15 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 4
Package Description LFQFP, QFP120,.63SQ,16
Time@Peak Reflow Temperature-Max (s) 30

Compare 72V3642L10PFG with alternatives

Compare IDT72V3613L15PF with alternatives