72V3612L12PQFG
vs
72V3614L12PQF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
PQFP
Package Description
GREEN, PLASTIC, QFP-132
PLASTIC, QFP-132
Pin Count
132
132
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
8 ns
8 ns
Additional Feature
MAIL BOX BYPASS REGISTER; PARITY GENERATOR/CHECKER
MAIL BOX BYPASS REGISTER
Clock Frequency-Max (fCLK)
83 MHz
83 MHz
Cycle Time
12 ns
12 ns
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e3
e0
Length
24.13 mm
24.13 mm
Memory Density
2304 bit
2304 bit
Memory IC Type
BI-DIRECTIONAL FIFO
BI-DIRECTIONAL FIFO
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
132
132
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64X36
64X36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
SPQFP132,1.1SQ
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Standby Current-Max
0.0005 A
0.0004 A
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
Base Number Matches
1
1
Manufacturer Package Code
PQ132
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare 72V3612L12PQFG with alternatives
Compare 72V3614L12PQF with alternatives